Radial film capacitor with 47nF capacitance and 5% tolerance. Features a 400V DC voltage rating and 200V AC rating. Constructed with a PET dielectric and tin-plated leads, this through-hole component offers a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 125°C.
TDK B32522C6473J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32522 |
| Size | 10.5mm |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
