This 47nF film capacitor features a PET dielectric and a radial package with a depth of 5mm. It is available in an ammo pack packaging and is RoHS compliant. The capacitor operates within a temperature range of -55°C to 125°C. It has a lead pitch of 15mm and a lead diameter of 0.8mm.
TDK B32522C6473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6473K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.