This film capacitor has a capacitance of 470nF with a tolerance of 10%. It is a radial lead type with a lead pitch of 15mm and is plated with tin. The dielectric material is PET and it is suitable for operation between -55°C and 125°C.
TDK B32522C6474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6474K000 to view detailed technical specifications.
No datasheet is available for this part.