
The B32522C6474K289 is a radial film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is constructed with a PET dielectric material and has a lead diameter of 0.8mm and a lead pitch of 15mm. It is available in a radial package with a package quantity of 2560 units per reel. The operating temperature range is from -55°C to 125°C.
TDK B32522C6474K289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2560 |
| Packaging | Tape and Reel |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6474K289 to view detailed technical specifications.
No datasheet is available for this part.
