TDK B32522C685K189 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C685K189 to view detailed technical specifications.
No datasheet is available for this part.