This 220nF PET film capacitor features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant.
TDK B32522E6224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522E6224K000 to view detailed technical specifications.
No datasheet is available for this part.