Cap Film 0.68uF 400V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125°C Automotive Bulk
TDK B32522E6684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522E6684K000 to view detailed technical specifications.
No datasheet is available for this part.