This film capacitor from TDK has a capacitance of 1.5uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor is designed for through hole mounting and has dimensions of 9mm in width, 18mm in length, and 17.5mm in height.
TDK B32522N3155K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N3155K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.