
Cap Film 0.1uF 450V PET 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32522N6104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6104J000 to view detailed technical specifications.
No datasheet is available for this part.
