TDK B32522N6104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
