FILM CAPACITORS METALLIZED POLYESTER FILM CAPACITORS (MKT)
TDK B32522N6105J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N6105J289 to view detailed technical specifications.
No datasheet is available for this part.