This film capacitor has a capacitance of 1uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 11mm in width and 18.5mm in height, with a length of 18mm. It is rated for operation from -55 degrees Celsius to its maximum operating temperature.
TDK B32522N6105M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N6105M000 to view detailed technical specifications.
No datasheet is available for this part.