Cap Film 0.15uF 450V PET 20% (18 X 5 X 10.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32522N6154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522N6154M000 to view detailed technical specifications.
No datasheet is available for this part.