General purpose radial film capacitor with 220nF capacitance and 450V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Radial leads with 15mm pitch and 0.8mm diameter, housed in a compact 18 x 6 x 11mm package. Suitable for through-hole mounting and supplied on tape and reel.
TDK B32522N6224J189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6224J189 to view detailed technical specifications.
No datasheet is available for this part.
