Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125°C Automotive Ammo
TDK B32522N6224J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 11 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N6224J289 to view detailed technical specifications.
No datasheet is available for this part.