This 0.33uF PET film capacitor is rated for 450VDC and 200VAC, with a tolerance of 20%. It has a pulse type construction and is wound for high reliability. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 125°C.
TDK B32522N6334M000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522N6334M000 to view detailed technical specifications.
No datasheet is available for this part.