
Radial film capacitor with 470nF capacitance and 450V DC rated voltage. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. This through-hole component has a 15mm lead pitch and dimensions of 18mm (length) x 8.5mm (width) x 14.5mm (height). Tin, matte contact plating ensures reliable termination.
TDK B32522N6474J289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6474J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
