Radial film capacitor with 470nF capacitance and 10% tolerance. Features a PET dielectric and a DC rated voltage of 450V, with an AC rating of 200V. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm (length) x 8.5mm (depth) x 14.5mm (height).
TDK B32522N6474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 15mm |
| Radiation Hardening | No |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.