Radial film capacitor with 470nF capacitance and 450V DC rating. Features PET dielectric, 10% tolerance, and a wide operating temperature range from -55°C to 125°C. Constructed with tin-plated radial leads on a 15mm pitch, measuring 18mm x 8.5mm x 14.5mm. This through-hole component is supplied on tape and reel, adhering to RoHS compliance.
TDK B32522N6474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6474K189 to view detailed technical specifications.
No datasheet is available for this part.
