This 0.68uF PET film capacitor has a DC rated voltage of 450V and an AC rated voltage of 200VAC. It features a tolerance of 20% and is suitable for pulse applications. The capacitor is constructed with a wound design and has a size of 18 X 9 X 17.5mm. It is available in a through hole radial package with a terminal pitch of 15mm. Operating temperature range is from -55 to 125 degrees Celsius.
TDK B32522N6684M000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522N6684M000 to view detailed technical specifications.
No datasheet is available for this part.