This 0.68uF PET film capacitor has a maximum operating voltage of 450VDC and 200VAC, with a tolerance of 20%. It is designed for pulse applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15mm.
TDK B32522N6684M289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522N6684M289 to view detailed technical specifications.
No datasheet is available for this part.