This 1uF film capacitor features a PET dielectric and a 10% tolerance. It has a radial package with a 0.8mm lead diameter and a 15mm lead pitch. The capacitor measures 18mm in length and 6mm in depth. It is designed for operation between -55°C and 125°C and is available in bulk packaging. The part is RoHS compliant.
TDK B32522Q1105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q1105K000 to view detailed technical specifications.
No datasheet is available for this part.