This 100V PET film capacitor has a capacitance of 1.5uF with a tolerance of 10%. It is designed for pulse applications and has a maximum operating temperature range of -55 to 125°C. The capacitor is mounted through a radial lead with a 15mm pitch and has a size of 18 x 7 x 12.5mm. It is constructed with a wound design and is suitable for use in a variety of applications.
TDK B32522Q1155K189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522Q1155K189 to view detailed technical specifications.
No datasheet is available for this part.