Cap Film 2.2uF 100V PET 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32522Q1225J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q1225J000 to view detailed technical specifications.
No datasheet is available for this part.