The B32522Q1225J289 is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 8.5mm in width, 18mm in length, and 14.5mm in height.
TDK B32522Q1225J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q1225J289 to view detailed technical specifications.
No datasheet is available for this part.