This film capacitor from TDK has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 4.7 microfarads and a DC rated voltage of 100 volts. The capacitor is designed for through hole mounting and measures 11mm in width, 18mm in length, and 18.5mm in height.
TDK B32522Q1475K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q1475K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.