
General purpose film capacitor with 100nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operating temperature range is 0°C to 125°C, with tin-matte plated leads. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height), with a 15mm lead pitch and 0.8mm lead diameter. RoHS compliant and supplied in an ammo pack.
TDK B32522Q8104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
