TDK B32522Q8154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 14.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8154K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
