Cap Film 0.22uF 630V PET 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32522Q8224J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8224J000 to view detailed technical specifications.
No datasheet is available for this part.