Cap Film 0.22uF 630V PET 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125°C Automotive T/R
TDK B32522Q8224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8224K189 to view detailed technical specifications.
No datasheet is available for this part.
