The B32522Q8334M000 is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 630V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 11mm in width, 18mm in length, and 18.5mm in height. It is part of the B32522 series from TDK.
TDK B32522Q8334M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8334M000 to view detailed technical specifications.
No datasheet is available for this part.