This 47nF film capacitor has a radial package with a 0.8mm lead diameter and 15mm lead pitch. It is constructed with a PET dielectric and is available in bulk packaging. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32522Q8473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8473K000 to view detailed technical specifications.
No datasheet is available for this part.