TDK's B32522Q8473M000 is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 5mm in width, 18mm in length, and 10.5mm in height.
TDK B32522Q8473M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8473M000 to view detailed technical specifications.
No datasheet is available for this part.