The B32522Q8473M289 is a film capacitor from TDK with a capacitance of 0.047uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. The B32522Q8473M289 is a general-purpose film capacitor suitable for a variety of applications.
TDK B32522Q8473M289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8473M289 to view detailed technical specifications.
No datasheet is available for this part.