
General purpose radial film capacitor featuring 68nF capacitance and 5% tolerance. This component utilizes a metallized polyester (PET) dielectric and offers a DC rated voltage of 630V, with an AC rating of 200V. Designed for through-hole mounting, it has a radial package with a 15mm lead pitch, 0.8mm lead diameter, and 6mm lead length. Operating across a wide temperature range from -55°C to 125°C, this lead-free capacitor measures 18mm in length and 6mm in width.
TDK B32522Q8683J technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
