TDK's B32522 series film capacitor features a capacitance of 0.068uF and a DC rated voltage of 630V. It has a through-hole package type and measures 6mm in width, 18mm in length, and 11mm in height. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
TDK B32522Q8683J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.