General purpose radial film capacitor with 68nF capacitance and 630V DC rated voltage. Features a PET dielectric, 5% tolerance, and a wide operating temperature range of -55°C to 125°C. The component has a radial lead pitch of 15mm and dimensions of 18mm (L) x 6mm (W) x 11mm (H). Tin, matte contact plating and through-hole mounting are standard.
TDK B32522Q8683J289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8683J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
