
TDK's B32522Q8683K189 is a 68nF PET film capacitor with a 10% tolerance, rated for 200V AC and 630V DC. It features a radial construction with tin, matte contact plating and is available in a radial package type. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
TDK B32522Q8683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522Q8683K189 to view detailed technical specifications.
No datasheet is available for this part.
