The TDK B32522T6684K000 is a 0.68uF film capacitor with a DC rated voltage of 450VDC and an AC rated voltage of 200VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a wound design and has a size of 18 X 13 X 14. It is designed for through hole mounting with a radial termination style and can operate within a temperature range of -55°C to 125°C.
TDK B32522T6684K000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 13 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522T6684K000 to view detailed technical specifications.
No datasheet is available for this part.