This film capacitor has a capacitance of 0.068uF and is rated for 630VDC with a tolerance of 5%. It features a PET dielectric and a radial termination style with a 15mm terminal pitch. The capacitor is designed for through-hole mounting and operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32522T8683J289 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522T8683J289 to view detailed technical specifications.
No datasheet is available for this part.