
The TDK B32523Q106K289 is a radial film capacitor with a capacitance of 10uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.886inch and is terminated with PC pins. It is available in a quantity of 1560 per reel.
TDK B32523Q106K289 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q106K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
