Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125°C Automotive Ammo
TDK B32523Q1106K289 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1106K289 to view detailed technical specifications.
No datasheet is available for this part.