
Radial film capacitor with 2.2µF capacitance and 10% tolerance. Features a PET polyester dielectric, rated for 100V DC and 63V AC. Through-hole mounting with a 22.5mm lead pitch and 0.8mm diameter tin-plated leads. Operating temperature range from -55°C to 125°C. Dimensions include 26.5mm length, 6mm depth, and 15mm height.
TDK B32523Q1225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Pitch | 22.5mm |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
