
General purpose film capacitor with 3.3µF capacitance and 100VDC/63VAC rating. Features a 5% tolerance and PET dielectric, constructed with a radial wound design. This through-hole component has a 22.5mm terminal pitch and dimensions of 26.5mm x 6mm x 15mm, operating from -55°C to 125°C.
TDK B32523Q1335J189 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 15(Max) |
| Seated Plane Height (mm) | 15(Max) |
| Product Weight (g) | 4 |
| Lead Length (mm) | 6 |
| Size (mm) | 26.5 X 6 X 15 |
| Wire Form | Straight |
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1335J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.