TDK B32523Q1335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Pitch | 22.5mm |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
