The B32523Q1335K189 is a 3.3uF film capacitor from TDK, featuring a PET dielectric and 10% tolerance. It has a radial package with a height of 15mm and a lead pitch of 0.886inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging with 2800 pieces per package.
TDK B32523Q1335K189 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1335K189 to view detailed technical specifications.
No datasheet is available for this part.
