This general purpose film capacitor has a capacitance of 3.3uF with a tolerance of 10%. It operates within a temperature range of 0°C to 125°C and is rated for a maximum voltage of 100V. The capacitor is packaged in a radial configuration for through hole mounting and features a lead pitch of 22.5mm. It is compliant with RoHS regulations and is available in quantities of 2720 per reel.
TDK B32523Q1335K289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1335K289 to view detailed technical specifications.
No datasheet is available for this part.
