TDK B32523Q1475K technical specifications.
| Capacitance | 4.7uF |
| Depth | 7mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 630 |
| Packaging | Bulk |
| Pitch | 22.5mm |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1475K to view detailed technical specifications.
No datasheet is available for this part.