
This is a radial ceramic capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 100V and a maximum operating temperature of 125°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is constructed with a PET dielectric material and has a flammability rating of UL94 V-0. The capacitor is RoHS compliant and is available in bulk packaging.
TDK B32523Q1475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1475K000 to view detailed technical specifications.
No datasheet is available for this part.
