
Radial film capacitor with 4.7µF capacitance and 100V DC rating, featuring a PET dielectric for reliable performance. This component offers a 10% tolerance and operates across a wide temperature range of -55°C to 125°C, suitable for automotive applications. Its construction includes tin-plated radial leads with a 22.5mm pitch, housed in a tape and reel package for automated assembly.
TDK B32523Q1475K189 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1475K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
